CD34CNFLFNCT5

Carlo Gavazzi
225-CD34CNFLFNCT5
CD34CNFLFNCT5

Mfr.:

Description:
Level Sensors - Industrial CAP LEVEL FOREGROUND SUP., PL, NPN N.C., PIGTAIL

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
682,59 kr. 682,59 kr.
648,50 kr. 3.242,50 kr.
627,98 kr. 6.279,80 kr.
607,47 kr. 15.186,75 kr.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Level Sensors - Industrial
RoHS:  
Capacitive Level Sensor
Liquid
NPN
10 VDC
30 VDC
Polycarbonate (PC)
IP65, IP66, IP67, IP68, IP69K
CD34
Brand: Carlo Gavazzi
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CD34 Capacitive Level Sensors

Carlo Gavazzi CD34 Capacitive Level Sensors are engineered to detect water-based liquids through a non-metallic container wall. These sensors are designed to automatically compensate and adapt to various wall materials and thicknesses, foam inside a tank or pipe, and moisture buildup inside or outside a container. The universal mounting bracket enables the sensors to be fixed on various tubes or containers. The series features strong, compact housing with IP68 and IP69K protection and Ecolab approval, making it ideal for harsh, wash-down applications. Carlo Gavazzi CD34 Capacitive Level Sensors include a laser-printed label that withstands harsh environments. Applications include agriculture, food and beverage, and packaging and wrapping.

FEATURED PRODUCTS
CARLO GAVAZZI