CC40SA24

Carlo Gavazzi
225-CC40SA24
CC40SA24

Mfr.:

Description:
Contactors - Electromechanical 3P CONT S 24V 50/60Hz 2NO2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
731,38 kr. 3.656,90 kr.
694,82 kr. 6.948,20 kr.
658,27 kr. 32.913,50 kr.
636,26 kr. 63.626,00 kr.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Contactors - Electromechanical
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3 Form A (3PST-NO)
24 V
40 A
AC Type
690 V
CC40
Brand: Carlo Gavazzi
Contact Form: 3PST-NO (3 Form A)
Contact Termination: Screw
Height: 83 mm
IP Rating: IP20
Length: 93 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Magnetic 3 Pole Midi Contactor
Width: 69 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000

FEATURED PRODUCTS
CARLO GAVAZZI