SWM6-12-EV-MUB

CUI Inc.
490-SWM6-12-EV-MUB
SWM6-12-EV-MUB

Mfr.:

Description:
Wall Mount AC Adapters 6W 12V 0.5A EU Vert Micro USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1120   Multiples: 140
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
60,72 kr. 68.006,40 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
6 W
12 VDC
500 mA
Medical
USB Connector
USB Micro
1.5 m
Level VI, CoC Tier 2
SWM6-E
Approvals: TUV EN60601-1
Brand: CUI Inc.
Compliance: PSE
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 140
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5962R
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

SWM6 AC-DC Medical Power Supplies

CUI Inc SWM6 Medical AC-DC Power Supplies provide up to 6W continuous power and come with medical 60601-1-2 4th edition EMC safety approvals. These power supplies operate from a 90VAC to 264VAC universal input voltage range and include overvoltage (OVP) and short-circuit protection (SCP). The Class II construction is designed for 2 x MOPP applications. CUI Inc SWM6 Medical AC-DC Power Supplies are available in several variants: SWM6-N, SWM6-N-USB, SWM6-E, and SWM6-E-USB. The SWM6-N and SWM6-N-USB modules satisfy European standards and offer <0.1W no load power consumption. The SWM6-E and SWM6-E-USB power supplies fulfill North American standards and provide <0.075W no-load power consumption.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.