PTM2-5-S5-S

CUI Inc.
490-PTM2-5-S5-S
PTM2-5-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
135,85 kr. 135,85 kr.
130,85 kr. 654,25 kr.
128,69 kr. 1.286,90 kr.
125,92 kr. 3.022,08 kr.
123,91 kr. 5.947,68 kr.
121,90 kr. 14.628,00 kr.
119,29 kr. 31.492,56 kr.
117,35 kr. 59.144,40 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
6 kV
SIP-5
19.65 mm (0.774 in)
7.05 mm (0.278 in)
11.5 mm (0.453 in)
Industrial
PTM2-S
Application: Industrial
Brand: CUI Inc.
Dimensions: 19.65 mm x 7.05 mm x 11.5 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PTM2-S DC-DC Converters

CUI Inc PTM2-S DC-DC Converters offer a 2W isolated output, 6000VDC isolation voltage, and -40°C to +95°C operating temperature range. These converters have regulated single or dual outputs, offer continuous short-circuit protection, and come in an industry-standard SIP package. Enclosed in an encapsulated board-mountable package, PTM2-S converters are suitable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage. CUI Inc PTM2-S DC-DC Converters have a 1:1 input voltage range and are certified to UL/cUL 62368-1, EN 60601-1, and 2xMOOP.

FEATURED PRODUCTS
CUI INC.