PQME3-D24-S9-M

CUI Inc.
490-PQME3-D24-S9-M
PQME3-D24-S9-M

Mfr.:

Description:
DC/DC Converters - SMD 3W 9-36Vin 9Vout 333mA Iso Reg SMT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
86,46 kr. 86,46 kr.
83,33 kr. 416,65 kr.
81,91 kr. 819,10 kr.
80,12 kr. 2.083,12 kr.
79,52 kr. 4.135,04 kr.
78,85 kr. 8.200,40 kr.
78,03 kr. 20.287,80 kr.
76,91 kr. 39.993,20 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
82,21 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
24 V
9 V
36 V
9 V
333 mA
1.5 kV
19.2 mm
18.1 mm
10.16 mm
Industrial
PQME3-M
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 26
Subcategory: DC-DC Converters
Part # Aliases: 656-95084R
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PQME3-M 3W Isolated DC/DC Converters

CUI Inc PQME3-M 3W Isolated DC/DC Converters provide up to 3W continuous power in an ultra-compact, 14-pin, surface-mount package. PQME3-M DC/DC converters offer a 4:1 input range and no-load power consumption under 0.1W. These DC/DC converters from CUI Inc operate over a -40°C to +85°C temperature and deliver efficiencies up to 84%.

FEATURED PRODUCTS
CUI INC.