DSM2-12-S12-S

CUI Inc.
490-DSM2-12-S12-S
DSM2-12-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8-13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
65,35 kr. 65,35 kr.
63,04 kr. 315,20 kr.
61,99 kr. 619,90 kr.
60,65 kr. 1.516,25 kr.
59,68 kr. 2.984,00 kr.
58,71 kr. 5.871,00 kr.
57,44 kr. 14.360,00 kr.
56,47 kr. 28.235,00 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
12 V
167 mA
4 kV
SIP-4
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
DSM2-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 19.65 mm x 7.05 mm x 10.2 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DSM2-S DC-DC Converters

CUI Inc DSM2-S DC-DC Converters offer a 4000VDC isolation voltage rating, 2W isolated output, and UL 62368-1 certification. These converters feature a single and dual unregulated output, short-circuit protection, and an industry-standard 7-pin SIP package. The DSM2-S converters have a 4.5VDC to 26.4VDC input voltage range, 80pF isolation capacitance, and an efficiency of up to 86%. CUI Inc DSM2-S DC-DC Converters are ideal for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.