DRM1-5-S12-S

CUI Inc.
490-DRM1-5-S12-S
DRM1-5-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,24 kr. 49,24 kr.
48,56 kr. 242,80 kr.
47,89 kr. 478,90 kr.
45,58 kr. 1.139,50 kr.
44,91 kr. 2.245,50 kr.
44,16 kr. 4.416,00 kr.
43,12 kr. 10.780,00 kr.
42,45 kr. 21.225,00 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
19.65 mm (0.774 in)
Tube
Brand: CUI Inc.
Dimensions: 19.65 mm x 6 mm x 10.2 mm
Height: 6 mm (0.236 in)
Industry: Industrial
Input Voltage: 4.5 V to 5.5 V
Input Voltage - Max: 5.5 V
Input Voltage - Min: 4.5 V
Input Voltage, Nominal: 5 V
Isolation: Isolated
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 84 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Series: DRM1-S
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Width: 10.2 mm (0.402 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DRM1-S 1W DC-DC Converters

CUI Inc DRM1-S 1W DC-DC Converters offer a 1W isolated output rating and an isolation voltage rating of 3000VDC. These converters feature single and dual unregulated output and an industry-standard 7-pin SIP package. Additional features include a wide operating temperature range of -40°C to +100°C, typical voltage ratings of 5VDC, 12VDC, and 24VDC, and a 100mVp-p ripple and noise rating. CUI Inc DRM1-S and 1W DC-DC Converters are suitable for consumer electronics, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.