DQD20-48-S15

CUI Inc.
490-DQD20-48-S15
DQD20-48-S15

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
146,66 kr. 146,66 kr.
141,22 kr. 706,10 kr.
138,91 kr. 1.389,10 kr.
135,40 kr. 4.062,00 kr.
133,76 kr. 6.688,00 kr.
131,59 kr. 13.159,00 kr.
128,76 kr. 32.190,00 kr.
126,67 kr. 63.335,00 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
48 V
18 V
75 V
15 V
1.333 A
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
12.5 mm (0.492 in)
DQD20
Brand: CUI Inc.
Dimensions: 25.4 mm x 25.4 mm x 12.5 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DQD20 DC-DC Converters

CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.

FEATURED PRODUCTS
CUI INC.