AE30C-UW-S12

CUI Inc.
490-AE30C-UW-S12
AE30C-UW-S12

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 12 V, 2.5 A, single regulated output, DIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
437,90 kr. 437,90 kr.
421,64 kr. 2.529,84 kr.
415,30 kr. 4.983,60 kr.
405,90 kr. 12.177,00 kr.
399,33 kr. 21.563,82 kr.
392,84 kr. 40.069,68 kr.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
800 VDC
150 VDC
1.5 kVDC
12 V
2.5 A
5.6 kV
89 mm (3.504 in)
63.5 mm (2.5 in)
25 mm (0.984 in)
Brand: CUI Inc.
Dimensions: 89 mm x 63.5 mm x 25 mm
Input Voltage: 150 VDC to 1.5 KVDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

AE15C-UW, AE30C-UW, & AE45C-UW DC-DC Converters

CUI Inc AE15C-UW, AE30C-UW, and AE45C-UW DC-DC Converters offer up to 15W, 30W, or 45W isolated output, depending on the model. These DC-DC converters are designed to provide a reliable option for industrial applications, especially renewable energy. The devices feature 4000VAC / 5600VDC isolation and an ultra-wide 10:1 input voltage range, 150VDC to 1500VDC. All three variants include multiple protection functions, such as input reverse polarity, overcurrent, short-circuit, and overvoltage. Certifications include EN 62109 and UL 1714, CSA C22.2 No. 107.1. These AE15C-UW, AE30C-UW, and AE45C-UW DC-DC converters from CUI Inc are RoHS compliant and come in a 3" x 2" DIP5 package.

FEATURED PRODUCTS
CUI INC.