GL135F35CDT

CTS Electronic Components
774-GL135F35CDT
GL135F35CDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 13.500000 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF Load

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,08 kr. 3,08 kr.
2,63 kr. 26,30 kr.
2,50 kr. 62,50 kr.
2,27 kr. 227,00 kr.
2,16 kr. 540,00 kr.
2,05 kr. 1.025,00 kr.
Full Reel (Order in multiples of 1000)
1,77 kr. 1.770,00 kr.
1,70 kr. 3.400,00 kr.
1,60 kr. 8.000,00 kr.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
13.5 MHz
18 pF
30 PPM
50 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99