06TR4BA104DPR

CTS Electronic Components
774-06TR4BA104DPR
06TR4BA104DPR

Mfr.:

Description:
Trimmer Resistors - SMD 6mm Trimmer 100kOhm 25% HSMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.498

Stock:
1.498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,42 kr. 4,42 kr.
3,74 kr. 37,40 kr.
3,32 kr. 83,00 kr.
3,14 kr. 314,00 kr.
2,93 kr. 732,50 kr.
2,69 kr. 1.345,00 kr.
2,56 kr. 2.560,00 kr.
Full Reel (Order in multiples of 1500)
2,38 kr. 3.570,00 kr.
2,31 kr. 6.930,00 kr.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Trimmer Resistors - SMD
RoHS:  
TR
SMD/SMT
Potentiometers
1 Turn
Carbon
Side Slot
100 kOhms
100 mW (1/10 W)
100 VDC
25 %
- 1000 PPM / C, + 200 PPM / C
Vertical
- 25 C
+ 70 C
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Height: 6.5 mm
Length: 6.5 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Potentiometer
Width: 3.7 mm
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
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.