033TBSDATCS

CTS Electronic Components
774-033TBSDATCS
033TBSDATCS

Mfr.:

Description:
Toggle Switches Straight DP on-none-on Std. 6.10 (std) P.C Silver plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
52,44 kr. 52,44 kr.
46,03 kr. 460,30 kr.
43,94 kr. 1.098,50 kr.
42,07 kr. 2.103,50 kr.
40,43 kr. 4.043,00 kr.
38,27 kr. 9.567,50 kr.
35,44 kr. 17.720,00 kr.
31,63 kr. 31.630,00 kr.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
PCB Mount
Through Hole
3 A
120 VAC, 250 VAC
28 VDC
Toggle
Sealed
Silver
IP67
Bulk
Actuator Length: 6.1 mm
Actuator Style: Toggle
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bracket
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 033TBSDATCS2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

033T Sealed Toggle Switches

CTS Electronic Components 033TB Sealed Sub-Miniature and 033TE Sealed Miniature Toggle Switches provide ideal performance for soldering and cleaning processes. Excellent operation feedback provides the user with simple and intuitive operation. CTS 033TB offers 30,000 cycles of actuation life, while 033TE provides 50,000 cycles. The robust internal structure of these sealed toggle switches ensures a long product life to meet the various application requirements of instrumentation, telecommunications, and medical designs.