PTS645SK95SMTR92 LFS

C&K
611-PTS645SK95SMTR92
PTS645SK95SMTR92 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC 260gf .374mm thru-hole/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.556

Stock:
9.556 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 kr. 2,57 kr.
2,23 kr. 22,30 kr.
2,08 kr. 52,00 kr.
1,87 kr. 187,00 kr.
1,73 kr. 432,50 kr.
Full Reel (Order in multiples of 500)
1,63 kr. 815,00 kr.
1,49 kr. 1.490,00 kr.
1,40 kr. 3.500,00 kr.
1,36 kr. 6.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
6.05 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Red
6 mm
6 mm
9.5 mm
PTS645
100000 Cycle
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: PTS
Type: Tactile
Part # Aliases: PTS645SK95SMTR92 LFS
Unit Weight: 1,121 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS645 6mm Tactile Switches

C&K Switches PTS645 6mm Tactile Switches feature a compact 6mm x 6mm size, a variety of actuator lengths, and a choice of actuator force. The PTS645 series is RoHS compliant and compatible. Typical applications for C&K Switches PTS645 6mm Tactile Switches include consumer products, instrumentation, computer products, and industrial.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.