EDSAC0LFS

C&K
611-EDSAC0LFS
EDSAC0LFS

Mfr.:

Description:
Tactile Switches Switch Dome Mom Silver Plated Pc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.910
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,80 kr. 13,80 kr.
12,61 kr. 126,10 kr.
11,71 kr. 292,75 kr.
10,44 kr. 1.044,00 kr.
10,29 kr. 2.572,50 kr.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
2.4 N
50 mA
100 VDC
1 VA
No
SPST
Solder Pin
Silver
11.3 mm
11.3 mm
1.2 mm
ED
1000000 Cycle
IP67
Bulk
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.3 mm
Type: Keyswitch
Part # Aliases: EDSAC0 LFS Y42A00003FP LFS
Unit Weight: 7,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99