AP2D200SZBE

C&K
611-AP2D200SZBE
AP2D200SZBE

Mfr.:

Description:
Pushbutton Switches 2 NT Dome Black Cap No Illumination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,81 kr. 99,81 kr.
87,66 kr. 876,60 kr.
82,13 kr. 19.711,20 kr.
78,63 kr. 44.032,80 kr.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
AP
Industrial Switches
Sealed
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
125 mA
24 VDC
125 VAC
IP65
Solder Lug
Black
Gold
Tray
Actuator Style: Round
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 2,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

AP Series Sealed Industrial Pushbutton Switches

C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.