7103SPCWZQES

C&K
611-7103SPCWZQES
7103SPCWZQES

Mfr.:

Description:
Toggle Switches ON OFF ON SPDT 5A 250VAC 28VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,89 kr. 109,89 kr.
98,40 kr. 984,00 kr.
96,98 kr. 1.939,60 kr.
90,79 kr. 4.539,50 kr.
89,82 kr. 17.964,00 kr.
87,95 kr. 43.975,00 kr.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount, PCB Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Bat
Epoxy
Silver
IP67
7000
Bulk
Actuator Style: Paddle
Brand: C&K
Life: 40000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99