G84-4700LUCUS-2

CHERRY
540-G84-4700LUCUS-2
G84-4700LUCUS-2

Mfr.:

Description:
Input Devices 5V Black 4"Ultraslim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
487,59 kr. 487,59 kr.
432,83 kr. 4.328,30 kr.
428,50 kr. 8.570,00 kr.
424,18 kr. 21.209,00 kr.
422,53 kr. 42.253,00 kr.

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Input Devices
RoHS:  
Keypads
21-Key
Brand: CHERRY
Interface Type: USB
Product Type: Input Devices
Region: US
Factory Pack Quantity: 10
Subcategory: Input Devices
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471607100
USHTS:
8471602000
MXHTS:
8471600499
ECCN:
EAR99