KUSC6

Bussmann / Eaton
504-KUSC6
KUSC6

Mfr.:

Description:
Barrier Terminal Blocks TERM BLOCK BLACK NOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
273,63 kr. 273,63 kr.
222,68 kr. 2.226,80 kr.
199,03 kr. 4.975,75 kr.
165,31 kr. 8.265,50 kr.
161,81 kr. 16.181,00 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
15.88 mm
60 A
600 V
22 AWG
6 AWG
Standard Block
2 Row
Panel Mount
Black
KU(X)SC
Bulk
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-1
Height: 1.25 in
Housing Material: Thermoplastic (TP)
Length: 5 in
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 2 in
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99