PR1593K

BusBoard Prototype Systems
854-PR1593K
PR1593K

Mfr.:

Description:
PCBs & Breadboards 2.3 x 2.3 in. (58 x 58mm)

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 05/05/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,17 kr. 34,17 kr.
32,53 kr. 325,30 kr.

Product Attribute Attribute Value Select Attribute
BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Through Hole
Protoboard for 1593K Enclosure
58 mm
58 mm
Brand: BusBoard Prototype Systems
Contact Material: FR4 Epoxy Glass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.