PXP6098/3M00

Bulgin
167-PXP6098/3M00
PXP6098/3M00

Mfr.:

Description:
Ethernet Cables / Networking Cables 6000 SERIES RJ45 CAT 6A FLEX D/E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
555,84 kr. 555,84 kr.
510,11 kr. 5.101,10 kr.
490,50 kr. 9.810,00 kr.
474,08 kr. 28.444,80 kr.
420,89 kr. 42.089,00 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
Bulk
42 V
Brand: Bulgin
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Locking Mechanism: Push-Twist
Product Type: Ethernet Cables / Networking Cables
Series: 6000 Ethernet
Shielding: Shielded
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

6000 Series Buccaneer Cat6A Connectors

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.