PXP6093TP/E

Bulgin
167-PXP6093TP/E
PXP6093TP/E

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6000 SERIES RJ45 CAT 6A EARTHED ETHERNET CHASSIS CONNECTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
615,97 kr. 615,97 kr.
541,37 kr. 5.413,70 kr.
514,37 kr. 10.287,40 kr.
494,60 kr. 29.676,00 kr.
475,87 kr. 47.587,00 kr.
260 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Jack (Female)
RJ45
8 Position / 8 Contact
Cat 6a
Panel Mount
Straight
Crimp
IP66, IP68, IP69K
1.5 A
42 V
0 C
+ 70 C
6000 Ethernet
Bulk
Brand: Bulgin
Locking Mechanism: Push-Twist
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 20
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

6000 Series Buccaneer Cat6A Connectors

Bulgin 6000 Series Buccaneer Cat6A Connectors provide high noise immunity, full shielding, and EMI protection for rugged environments. These flame-retardant, chemical-resistant connectors offer up to an IP69K rating when mated and use a proven 30° quick-turn for fast, secure engagement. The lineup includes rewireable flex connectors, front-panel mounting connectors, and patch cord flex connectors with PUR jacket cable. All types feature plug-and-play capability, data rates up to 10Gbps, and backward compatibility throughout. Ideal applications for Bulgin 6000 Series Buccaneer Cat6A Connectors include automotive, marine, industrial automation, and harsh environments.