PXP6040/AA3/2M00

Bulgin
167-PXP6040/AA3/2M00
PXP6040/AA3/2M00

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6000 SERIES USB 3.0 A-A TYPE FLEX S/E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
346,22 kr. 346,22 kr.
295,79 kr. 2.957,90 kr.
284,38 kr. 5.687,60 kr.
274,83 kr. 16.489,80 kr.
259,68 kr. 25.968,00 kr.
244,02 kr. 63.445,20 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
Plug
8 Position
Plug
8 Position
Male / Male
2 m
IP66, IP68, IP69K
Bulk
6000 - USB Buccaneer
30 V
Brand: Bulgin
Current Rating: 1 A
Jacket Material: Thermoplastic
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

6000 Series Buccaneer USB Connectors

Bulgin 6000 Series Buccaneer USB Connectors combine an easy-to-use 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body. When mated, the waterproof circular connectors provide IP68 and IP69K ratings, making them suitable for dusty or waterborne environments. The tamperproof connectors use a push-pull latching system for secure latching, while the alignment indicator reduces the risk of damage during mating. The lineup includes type A or B USB cable assemblies and panel-mount receptacles designed for reliable yet straightforward plug-and-play connections. Bulgin 6000 Series Buccaneer USB Connectors are suitable for industrial automation, automotive, and energy applications.