PXEB5089

Bulgin
167-PXEB5089
PXEB5089

Mfr.:

Description:
Fibre Optic Cable Assemblies 4 Channel Termination Kit (4-5mm) with LC (OM3)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
286,61 kr. 286,61 kr.
276,69 kr. 553,38 kr.
230,29 kr. 1.151,45 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
LC
LC
Patch Cord
500 mm
IP68
Bulk
Black
Polyurethane (PUR)
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Tradename: Expanded Beam
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.