PX0890/E

Bulgin
167-PX0890/E
PX0890/E

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Flange Mount Connector PX0890 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
766,89 kr. 766,89 kr.
719,37 kr. 7.193,70 kr.
481,62 kr. 12.040,50 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Flange Mount
Straight
IP68
1.5 A
30 VAC, 42 VDC
- 20 C
+ 70 C
Black
User Selectable
Buccaneer
Bulk
Application: 10G Base-T
Brand: Bulgin
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 1000 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 176-6253
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Cat 6A Standard Buccaneer Connectors

Bulgin Cat 6A Standard Buccaneer Connectors are rated IP68 with dustproof and waterproof sealing when mated. The series is available in 2m, 3m, and 5m cable lengths. These shielded connectors provide high noise immunity, EMI protection, and data rates up to 100MHz. Additional features include a secure and proven locking system, the ability to terminate in the field, and protection from abuse and mismating. Bulgin Cat 6A Standard Buccaneer Connectors are ideal for industrial, automotive, and marine applications.