MPI002/28/D1

Bulgin
167-MPI002/28/D1
MPI002/28/D1

Mfr.:

Description:
Pushbutton Switches MPI002/28/D1 RED/GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
100
Expected 05/06/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
384,79 kr. 384,79 kr.
331,97 kr. 3.319,70 kr.
312,87 kr. 7.821,75 kr.
299,15 kr. 14.957,50 kr.
286,02 kr. 28.602,00 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
MPI002
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
(ON) - OFF
LED
Red, Green
Round
50 mA
24 VDC
IP66
Quick Connect
Gold
Actuator Style: Round
Brand: Bulgin
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 35000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Silicone
Tradename: Arcolectric
Part # Aliases: 708-3052
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.