H8351ABAAAB

Bulgin
167-H8351ABAAAB
H8351ABAAAB

Mfr.:

Description:
Pushbutton Switches H8351AB T.BLACK 53

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,42 kr. 23,42 kr.
20,96 kr. 209,60 kr.
19,92 kr. 498,00 kr.
18,95 kr. 947,50 kr.
18,13 kr. 1.813,00 kr.
17,23 kr. 4.307,50 kr.
15,82 kr. 7.910,00 kr.
14,99 kr. 14.990,00 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MMP0120
Anti-Vandal Switches
Non-Illuminated
DPDT
Panel Mount
(ON) - OFF
Rectangular
8 A
250 VAC
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99