H8301ABBB-B

Bulgin
167-H8301ABBB-B
H8301ABBB-B

Mfr.:

Description:
Pushbutton Switches Push Button Switch - Biocote

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,05 kr. 80,05 kr.
69,08 kr. 690,80 kr.
66,47 kr. 1.329,40 kr.
66,32 kr. 3.316,00 kr.
100 Quote

Similar Product

Bulgin H8301ABBB
Bulgin
Pushbutton Switches Push Button Switch

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Actuator: Rectangular
Brand: Bulgin
Contact Form: SPST
Current Rating: 13 A
Illuminated: Non-Illuminated
IP Rating: IP40
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Switch Function: (ON) - OFF
Termination Style: Quick Connect
Tradename: Arcolectric
Voltage Rating AC: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99