E3101AABAEX

Bulgin
167-E3101AABAEX
E3101AABAEX

Mfr.:

Description:
Basic / Snap Action Switches E3101AA Black Explosive Atmosphere

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,54 kr. 17.270,00 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Basic / Snap Action Switches
RoHS:  
Door Switch
SPST-NO
OFF - (ON)
Lever
5 A
250 VAC
Solder Terminal
PCB Mount
Brand: Bulgin
Compliance: UL; CSA
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509040

ATEX-Approved Refrigerator Switches

Bulgin ATEX-Approved Refrigerator Switches comprise a wide range of types and configurations to suit almost any need. Bulgin ATEX Fridge Switches include double contact and single contact options and current ratings from 0.2A, 250VAC up to 5A, 250VAC. These refrigerator switches are ideal for traditional refrigerator and freezer applications and can also be used in a variety of door applications.