C7510T024B

Bulgin
167-C7510T024B
C7510T024B

Mfr.:

Description:
Rocker Switches Illuminated Blue Waterproof ON-OFF Rocker Switch, 24V, Solder Pins, IP68

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
118,69 kr. 118,69 kr.
103,69 kr. 1.036,90 kr.
99,14 kr. 2.478,50 kr.
91,98 kr. 4.599,00 kr.
91,91 kr. 9.191,00 kr.
87,88 kr. 21.970,00 kr.
85,04 kr. 42.520,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Blue
SPST
ON-OFF
30 A
250 VAC
Solder Pin
Rocker
Panel Mount
IP68
Actuator Style: Rocker
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 30.5 mm
Housing Material: Polyamide (PA)
Length: 28.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Panel Cutout: 30 mm x 22 mm
Product Type: Rocker Switches
Factory Pack Quantity: 50
Subcategory: Switches
Width: 21.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.