C3950BA

Bulgin
167-C3950BA
C3950BA

Mfr.:

Description:
Toggle Switches DPST Toggle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
90,71 kr. 90,71 kr.
78,33 kr. 783,30 kr.
73,85 kr. 1.846,25 kr.
70,65 kr. 3.532,50 kr.
67,59 kr. 6.759,00 kr.
65,65 kr. 16.412,50 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
ON - OFF
Panel Mount
Quick Connect
16 A
250 VAC
15/32-32
Bat
Sealed
IP67
Brand: Bulgin
Product Type: Toggle Switches
Factory Pack Quantity: 250
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 52,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.