C1710H

Bulgin
167-C1710H
C1710H

Mfr.:

Description:
Toggle Switches SPST Toggle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
57,37 kr. 57,37 kr.
49,53 kr. 495,30 kr.
46,70 kr. 1.167,50 kr.
44,69 kr. 2.234,50 kr.
42,75 kr. 4.275,00 kr.
39,39 kr. 7.878,00 kr.

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Quick Connect
20 A
250 VAC
15/32-32
Flat Lever
Unsealed
UL; CSA
Brand: Bulgin
Product Type: Toggle Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.