TC-302-GT

Bud Industries
563-TC-302-GT
TC-302-GT

Mfr.:

Description:
Storage Boxes & Cases Transi-Case Small Metal Case Gray (13 X 9 X 7.5 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.815,54 kr. 1.815,54 kr.
1.785,55 kr. 8.927,75 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Carrying Case
Gray
Aluminum
13 in
9 in
7.5 in
Plastic Feet On Base And Back
Brand: Bud Industries
Dimensions: 1.083 ft L x 9 in W x 7.5 in H
Product Type: Storage Boxes & Cases
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
9403208000
USHTS:
9403200090
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES