RM-14299

Bud Industries
563-RM-14299
RM-14299

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Rack Mount Aluminum Chassis (10.5 X 19 X 26 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.199,64 kr. 1.199,64 kr.
1.130,94 kr. 5.654,70 kr.
1.122,21 kr. 11.222,10 kr.
1.120,49 kr. 28.012,25 kr.
1.118,85 kr. 55.942,50 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Chassis
Aluminum
Natural
19 in
26 in
Brand: Bud Industries
Depth: 26 in
Product: Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9403208000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032000
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES