HH-3580-BCB

Bud Industries
563-HH-3580-BCB
HH-3580-BCB

Mfr.:

Description:
Battery Enclosures Grabber Style L Plastic Box with Battery Compartment (5.7 X 3.5 X 1.3 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
67,07 kr. 67,07 kr.
56,47 kr. 282,35 kr.
53,79 kr. 1.344,75 kr.
53,49 kr. 2.674,50 kr.
52,89 kr. 5.289,00 kr.
51,47 kr. 10.294,00 kr.
51,18 kr. 25.590,00 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
Black
Plastic
Brand: Bud Industries
Packaging: Bulk
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 92,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3923109000
ECCN:
EAR99