HH-3510-BCB

Bud Industries
563-HH-3510-BCB
HH-3510-BCB

Mfr.:

Description:
Battery Enclosures Grabber Style O Plastic Box with Battery Compartment Black (6.3 X 3.7 X 0.9 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,24 kr. 71,24 kr.
67,51 kr. 337,55 kr.
59,98 kr. 599,80 kr.
59,16 kr. 1.479,00 kr.
57,67 kr. 2.883,50 kr.
53,86 kr. 5.386,00 kr.
52,59 kr. 10.518,00 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Accessories
Black
Plastic
Brand: Bud Industries
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Unit Weight: 102,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3926909090
USHTS:
3923109000
ECCN:
EAR99

Handheld Grabber Enclosures

Bud Industries Handheld Grabber Enclosures are offered in a variety of ergonomic styles to fit a range of needs. The components have a flammability rating of UL94-5VA or UL94-HB. All of the designs offer internal PCB mounting bosses. Bud Industries Handheld Grabber Enclosures are designed for protecting data display units, test equipment, and controllers.