HH-3449

Bud Industries
563-HH-3449
HH-3449

Mfr.:

Description:
Battery Enclosures 9V Battery Clip for Grabber Series Style L (HH-3580-BCB), Style M, Hand Held 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
198
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,36 kr. 8,36 kr.
8,28 kr. 41,40 kr.
8,21 kr. 82,10 kr.
6,93 kr. 693,00 kr.
6,27 kr. 1.567,50 kr.
6,26 kr. 3.130,00 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Battery Enclosures
RoHS:  
Black
Vinyl
Brand: Bud Industries
Product Type: Battery Enclosures
Series: HH
Factory Pack Quantity: 1
Subcategory: Battery
Type: Battery Holder
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99