HC-14099

Bud Industries
563-HC14099
HC-14099

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures ValuLine Chassis Enclosure (3.5 X 17 X 8 In)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
635,52 kr. 635,52 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Chassis Cabinet
Aluminum
White
3.5 in
17 in
8 in
ValuLine
Brand: Bud Industries
Cover Colour: White
Features: Two Detachable 11 Gauge Steel Rack Mounting Brackets
Housing Colour: White
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

TARIC:
9403208000
CNHTS:
7612909000
USHTS:
9403200090
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032090
ECCN:
EAR99

FEATURED PRODUCTS
BUD INDUSTRIES