HSMQ-C190

Broadcom / Avago
630-HSMQ-C190
HSMQ-C190

Mfr.:

Description:
Single Colour LEDs InGaN Green n

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.561

Stock:
5.561 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,98 kr. 7,98 kr.
5,60 kr. 56,00 kr.
4,17 kr. 417,00 kr.
3,54 kr. 1.770,00 kr.
3,33 kr. 3.330,00 kr.
3,16 kr. 6.320,00 kr.
Full Reel (Order in multiples of 4000)
2,88 kr. 11.520,00 kr.
2,75 kr. 22.000,00 kr.
2,73 kr. 65.520,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
527 nm
Green
20 mA
3.4 V
78 mW
Colorless
1 mm x 0.8 mm
Rectangular
Diffused
HSMQ
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 0.8 mm
Length: 1.6 mm
Luminous Intensity: 145 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 0.8 mm
Unit Weight: 128,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HSMQ-Cx Surface-Mount ChipLEDs

Broadcom HSMQ-Cx Surface-Mount ChipLEDs are available in a green or orange illumination color with an integrated optical lens that narrows the viewing angle of the light beam to increase the on-axis intensity. These LEDs enable effective light coupling into secondary optics such as light pipes and light guides. The devices utilize efficient and high-brightness InGaN LED materials for high performance. The series features an industry-standard footprint compatible with automatic machine placement and reflow soldering. Broadcom HSMQ-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity. These include industrial equipment, consumer electronics, and home appliances.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED