HSMC-C240

Broadcom / Avago
630-HSMC-C240
HSMC-C240

Mfr.:

Description:
Single Colour LEDs Chip R/angle Mt AllnGaP Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 120000   Multiples: 120000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 120000)
1,63 kr. 195.600,00 kr.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
626 nm
Red
20 mA
2.4 V
48 mW
Colorless
1.7 mm x 0.6 mm
Semitube
Non-Diffused
Reel
Brand: Broadcom / Avago
Height: 0.6 mm
Length: 2.1 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 120000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

HSMC-Cx Surface-Mount ChipLEDs

Broadcom HSMC-Cx Surface-Mount ChipLEDs are offered in a red illumination color with an integrated optical lens that narrows the viewing angle of the light beam, increasing the on-axis intensity. The modules offer industry-leading performance by utilizing efficient and high-brightness AlInGaP LED materials. These ChipLEDs enable effective light coupling into secondary optics such as light guides and light pipes. Broadcom HSMC-Cx Surface-Mount ChipLEDs come in an industrial-standard footprint and are ideal for applications that require a narrow beam angle or high on-axis intensity. Applications include industrial equipment, consumer electronics, and home appliances.

FEATURED PRODUCTS
BROADCOM LIMITED