HDSP-816E

Broadcom / Avago
630-HDSP-816E
HDSP-816E

Mfr.:

Description:
LED Displays & Accessories Red 626nm 0.8in 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 728 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,47 kr. 14,47 kr.
10,44 kr. 104,40 kr.
7,68 kr. 768,00 kr.
6,80 kr. 4.080,00 kr.
6,25 kr. 6.562,50 kr.
5,94 kr. 30.294,00 kr.
5,75 kr. 57.787,50 kr.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
11.07 mm x 20.32 mm
19.96 mm x 20.32 mm x 8.38
Red
635 nm
Common Cathode
4800 ucd
20 mA
2.1 V
+ 85 C
- 25 C
Through Hole
HDSP
Tube
Brand: Broadcom / Avago
Product Type: LED Displays
Factory Pack Quantity: 150
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 6,363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED