HCPL-4506-000E

Broadcom / Avago
630-HCPL-4506-000E
HCPL-4506-000E

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.942

Stock:
6.942 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,53 kr. 17,53 kr.
10,59 kr. 105,90 kr.
9,85 kr. 985,00 kr.
8,50 kr. 4.250,00 kr.
7,83 kr. 7.830,00 kr.
7,45 kr. 18.625,00 kr.
7,25 kr. 36.250,00 kr.

Similar Product

Broadcom / Avago ACPL-W484-000E
Broadcom / Avago
High Speed Optocouplers Optocoupler

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
90 %
Through Hole
DIP-8
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
HCPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Intelligent Power Module Interface Optocoupler
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED