BCM53156XUB1KFBG

Broadcom / Avago
630-BCM53156XUB1KFBG
BCM53156XUB1KFBG

Mfr.:

Description:
Ethernet ICs GE Robo2 w 1x10GE, U, Commercial, B1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.470

Stock:
2.470 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
245,81 kr. 245,81 kr.
216,19 kr. 2.161,90 kr.
206,49 kr. 5.162,25 kr.
184,64 kr. 18.464,00 kr.
176,21 kr. 44.052,50 kr.
176,13 kr. 88.065,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
FBGA-311
Ethernet Switches
10/100/1GBASE-T, 10GBASE-FX
11 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
I2C, JTAG, MDIO, RGMII, SPI, XFI
1 V
1 V
0 C
+ 70 C
BCM5
Brand: Broadcom / Avago
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
5A991.c

BCM5315x Series Ultra-Low Power GE Switches

Broadcom BCM5315x Series Ultra-Low Power GE Switches featuring 10GE Uplink Ports are optimally designed for low-power SMB, enterprise, service provider, and industrial applications that rapidly transition to gigabit-ethernet connectivity and beyond. These highly integrated Ethernet Switches are designed using the 28nm RoboSwitch™ architecture and include models with 10 and 11 ports that support 100M/1GE/2.5GE and 10GE speeds.

FEATURED PRODUCTS
BROADCOM LIMITED