ASCB-RTCC-0A207

Broadcom / Avago
630-ASCB-RTCC-0A207
ASCB-RTCC-0A207

Mfr.:

Description:
Multi-Colour LEDs 1716 Tricolor PLCC-4 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.465

Stock:
16.465 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,04 kr. 4,04 kr.
2,78 kr. 27,80 kr.
2,01 kr. 201,00 kr.
1,67 kr. 835,00 kr.
1,47 kr. 1.470,00 kr.
1,46 kr. 3.650,00 kr.
1,36 kr. 6.800,00 kr.
1,07 kr. 11.235,00 kr.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
621 nm, 524 nm, 471 nm
105 deg
10 mA, 5 mA
2 V, 2.9 V, 2.7 V
49.5 mW, 60 mW, 66 mW
Colorless
Square
Diffused
Brand: Broadcom / Avago
Configuration: Common Cathode
Height: 1.6 mm
Length: 1.7 mm
Luminous Intensity: 220 mcd, 440 mcd, 55 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multi-Color LEDs
Series: ASCB
Factory Pack Quantity: 10500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

ASCB-x Tricolor PLCC LEDs

Broadcom ASCB-x Tricolor PLCC LEDs feature full black bodies, enhancing the contrast of small pitch displays. The Broadcom ASCB-x LEDs are available in PLCC-4 or PLCC-6 packages. The LEDs are packed in tape and reel form to facilitate easy pick-and-place assembly. Every reel is shipped in single intensity and color bin to ensure uniformity.

ASCB-RTCx Tricolor PLCC-4 LEDs

Broadcom® ASCB-RTCx Tricolor PLCC-4 LEDs are high-brightness LEDs optimized for small pitch, high-resolution video displays. The whole black body and diffused epoxy features design of the ASCB-RTCx LEDs enhance the end display contrast. These LEDs feature short leads to ease the potting process. The ASCB-RTCx LEDs are available in both common anode and common cathode options. To facilitate easy pick and place assembly, the LEDs are packed in tape and reel form.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED