AFBR-S10RX031Z

Broadcom / Avago
630-AFBR-S10RX031Z
AFBR-S10RX031Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Analog sensor vert VL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
116,08 kr. 116,08 kr.
87,58 kr. 875,80 kr.
83,10 kr. 2.077,50 kr.
73,56 kr. 7.356,00 kr.
66,32 kr. 13.264,00 kr.
66,17 kr. 39.702,00 kr.
66,02 kr. 66.020,00 kr.
2.600 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Receivers
650 nm
Plastic Optical Fiber (POF)
40 ns
LED
5 V
- 40 C
+ 85 C
Industrial
Versatile Link
Brand: Broadcom / Avago
Fall Time: 60 ns
Maximum Output Current: 10 mA
Moisture Sensitive: Yes
Mounting Style: Snap-In
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 10,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

AFBR-S10RX0x1Z Receivers

Broadcom AFBR-S10RX0x1Z Receivers provide the ability to implement an optical arc flash sensor over 1mm plastic optical fiber (POF). These receivers utilize ASIC with an integrated photodiode (PD) and trans-impedance amplifier (TIA) into a single IC. The series features a compact versatile link connector system, high EMI robustness, fast slew rate, compact footprint, and temperature-compensated output voltage. Broadcom AFBR-S10RX0x1Z Receivers operate in a -40°C to +85°C temperature range and are ideally suited for arc flash detection applications.

FEATURED PRODUCTS
BROADCOM LIMITED