AFBR-5823TQZ

Broadcom / Avago
630-AFBR-5823TQZ
AFBR-5823TQZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FE TRX ST-Type Duplex 2x9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 47 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
466,70 kr. 466,70 kr.
383,52 kr. 3.835,20 kr.
377,40 kr. 37.740,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
125 MBd
Multimode
2 x 9
3 ns
LED
3.3 V
- 40 C
+ 85 C
Ethernet
ST
2 km
Brand: Broadcom / Avago
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517795000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.5.a

AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers

Broadcom AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers provide the system designer with products to implement a range of 125MBd Fast Ethernet and FDDI, as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. As an enhancement, the AFBR-5823xxZ transceivers are compatible with SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface defined in the SFF-8472 MSA, the Broadcom AFBR-5823xxZ transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). The transceivers are all supplied in the industry-standard 1×9 and 2×9 package style with either a duplex SC or a duplex ST1 connector interface.

FEATURED PRODUCTS
BROADCOM LIMITED