ACPL-K342-560E

Broadcom / Avago
630-ACPL-K342-560E
ACPL-K342-560E

Mfr.:

Description:
Logic Output Opto-couplers Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.267

Stock:
12.267 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,66 kr. 25,66 kr.
18,13 kr. 181,30 kr.
16,41 kr. 410,25 kr.
13,88 kr. 1.388,00 kr.
13,80 kr. 3.450,00 kr.
12,16 kr. 6.080,00 kr.
Full Reel (Order in multiples of 1000)
11,19 kr. 11.190,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,66 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
22 ns
18 ns
SMD/SMT
SO-8 Stretched
Rail-to-Rail
1 Channel
5000 Vrms
2.5 A
10 mA
1.55 V
5 V
550 mW
- 40 C
+ 105 C
ACPL
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 350 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Gate Drive Optocoupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED