ACPL-330J-500E
See Product Specifications
Mfr.:
Description:
Logic Output Opto-couplers 1.5A IGBT Gate Drive
In Stock: 1.405
-
Stock:
-
1.405 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (DKK)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 37,82 kr. | 37,82 kr. | |
| 28,35 kr. | 283,50 kr. | |
| 22,83 kr. | 2.283,00 kr. | |
| 22,75 kr. | 5.687,50 kr. | |
| Full Reel (Order in multiples of 850) | ||
| 19,62 kr. | 16.677,00 kr. | |
| 18,58 kr. | 31.586,00 kr. | |
| 18,50 kr. | 78.625,00 kr. | |
Similar Product
Datasheet
PCN
Technical Resources
- ACNU-3430: 5 Amp Gate Drive Optocoupler in 11-mm SSO-8 Package with 100 kV/μs Noise Immunity Data Sheet
- AN 1043 Common Mode Noise: Sources Solutions
- AN 5336: Gate Drive Optocoupler Basic Design for IGBT / MOSFET
- AN 5578: Broadcom PCB Soldering/Assembly Best Practices
- Driving and Protecting IGBTs in Inverter
- Optoisolation Products Application Block Diagram Reference Guide
- Reduce IGBT Gate Drive Design Costs and Space
- TARIC:
- 8541409090
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- ECCN:
- EAR99
Denmark
