SRP2010TMA-1R0M

Bourns
652-SRP2010TMA-1R0M
SRP2010TMA-1R0M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x0.8mm,1uH+/-20%,3.6A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.695

Stock:
5.695 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,48 kr. 1,48 kr.
1,17 kr. 11,70 kr.
1,04 kr. 26,00 kr.
0,985 kr. 98,50 kr.
0,88 kr. 220,00 kr.
Full Reel (Order in multiples of 2000)
0,783 kr. 1.566,00 kr.
0,776 kr. 3.104,00 kr.
0,724 kr. 7.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2010 metric
Shielded
1 uH
20 %
3 A
54 mOhms
3.6 A
- 55 C
+ 150 C
35
94 MHz
Standard
2 mm
1.6 mm
1 mm
Metal Alloy Powder
AEC-Q200
SRP2010TMA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP2010TMA Shielded Power Inductors

Bourns SRP2010TMA Shielded Power Inductors are AEC-Q200 compliant and offer a 7.7A maximum current rating. These inductors feature a compact size, low DCR, shielded construction for low radiation, and a metal alloy powder core for a high saturation current. SRP2010TMA inductors operate in a wide temperature range of -55°C to +150°C and have a flat wire design. Bourns SRP2010TMA Inductors are ideal for DC-DC converters in consumer, industrial, and telecom electronics.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.