SF-0603HIA300M-2

Bourns
652-SF-0603HIA300M-2
SF-0603HIA300M-2

Mfr.:

Description:
Surface Mount Fuses 0603 High-Inrush Multilayer 3A Auto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.213

Stock:
9.213 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+47,00 kr.)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,90 kr. 5,90 kr.
4,66 kr. 46,60 kr.
3,85 kr. 192,50 kr.
3,42 kr. 342,00 kr.
3,13 kr. 626,00 kr.
2,83 kr. 1.415,00 kr.
2,62 kr. 2.620,00 kr.
2,22 kr. 4.440,00 kr.
Full Reel (Order in multiples of 4000)
2,09 kr. 8.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603HIA-M
Surface Mount Ceramic Fuses
Medium / Normal Blow
3 A
32 VDC
50 A at 32 VDC
0603 (1608 metric)
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
32 mOhms
Brand: Bourns
Height: 0.8 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 4000
Subcategory: Fuses
Type: Automotive Grade High-Inrush SMD Fuses
Width: 0.8 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

SinglFuse™ AEC-Q200 Compliant SMD Fuses

Bourns SF-0603HIA-M, SF-0603SA-M, SF-1206HIA-M, SF-1206SA-M, SF-1206SA-W, SF-2410FPA-W, and SF-2410FA-W SinglFuse™ AEC-Q200 compliant Surface-Mount (SMD) Fuses are automotive-grade fast-acting, slow-blow, and high inrush withstand fuses. The series is UL 248 listed, RoHS compliant, and halogen free. These fuses meet the Bourns AEC-Q200 equivalent test plan, with more severe test conditions and large sample sizes that ensure robustness in certain harsh environments. AEC-Q200-compliant SinglFuse Fuses are designed for various industrial, medical (low to medium risk), telecom, and battery management systems applications.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

SF-1206HIA-M & SF-0603HIA-M SMD Fuses

Bourns SF-1206HIA-M and SF-0603HIA-M SMD Fuses are AEC-Q200-compliant high-inrush SMD fuses. These SMD fuses are designed for enhanced voltage and current handling capabilities in small 0603 and 1206 package sizes. The SF-1206HIA-M and SF-0603HIA-M ceramic multilayer fuses operate from -55°C to +150°C temperature range. These SMD fuses operate at 0.5A to 6A rated current and 24VDC to 65VDC rated voltage. These SMD fuses are RoHS compliant and come with Moisture Sensitivity Level (MSL) 1. The SF-1206HIA-M and SF-0603HIA-M SMD fuses are suitable for industrial, medical, telecom, and battery management systems (BMS).