PF-FB1-100

Bourns
652-PF-FB1-100
PF-FB1-100

Mfr.:

Description:
Specialty Fuses POWrFuse BD 800Vac 800Vdc 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
437,60 kr. 437,60 kr.
408,66 kr. 2.043,30 kr.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Specialty Fuses
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PF-F
Cartridge Fuses
100 A
800 VAC
800 VDC
50 kA, 100 kA
Screw
Medium / Normal Blow
Bulk
Brand: Bourns
Height: 27.1 mm
Length: 69 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 20
Subcategory: Fuses
Tradename: POWrFuse
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

PF-F & PF-M POWrFuse Class aR High-Power Fuses

Bourns PF-F and PF-M POWrFuse Class aR High-Power Fuses are high-power rating industrial fuse-links designed to the UL 248-13 standard. The UL 248-13 semiconductor (aR) standard helps protect sensitive power semiconductor devices against overcurrent events. The Bourns PF-F and PF-M POWrFuse Class aR High-Power Fuses are intended for use in a variety of power inverters, converters, rectifiers, AC/DC drives, uninterruptible power supply (UPS) systems, and reduced voltage motor starters.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.